



09451001100 | |
|---|---|
DigiKey Part Number | 1195-4839-ND |
Manufacturer | |
Manufacturer Product Number | 09451001100 |
Description | INSERT RJ45 MALE 6P4C IDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Insert, RJ45 6p4c Position IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451001100 Models |
Category | Gender Male |
Manufacturer HARTING | Number of Positions 6p4c |
Series | Size 3A |
Packaging Bulk | Termination Style IDC |
Part Status Active | Contact Finish Gold |
Connector Type Insert, RJ45 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,96000 Kč | 440,96 Kč |
| 10 | 374,83500 Kč | 3 748,35 Kč |
| 25 | 351,36360 Kč | 8 784,09 Kč |
| 50 | 334,59480 Kč | 16 729,74 Kč |
| 100 | 318,63210 Kč | 31 863,21 Kč |
| 250 | 298,70160 Kč | 74 675,40 Kč |
| 500 | 284,46158 Kč | 142 230,79 Kč |
| Unit Price without VAT: | 440,96000 Kč |
|---|---|
| Unit Price with VAT: | 533,56160 Kč |













