



09120063111 | |
|---|---|
DigiKey Part Number | 1195-4395-ND |
Manufacturer | |
Manufacturer Product Number | 09120063111 |
Description | INSERT FEMALE 4+2POS+1GND CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 4+2+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120063111 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 4+2+Ground | Base Product Number |
Size 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,66000 Kč | 716,66 Kč |
| 10 | 609,17300 Kč | 6 091,73 Kč |
| 30 | 563,74733 Kč | 16 912,42 Kč |
| 50 | 543,79780 Kč | 27 189,89 Kč |
| 100 | 517,86530 Kč | 51 786,53 Kč |
| 250 | 485,48300 Kč | 121 370,75 Kč |
| Unit Price without VAT: | 716,66000 Kč |
|---|---|
| Unit Price with VAT: | 867,15860 Kč |


















