
09120062611 | |
|---|---|
DigiKey Part Number | 1195-4392-ND |
Manufacturer | |
Manufacturer Product Number | 09120062611 |
Description | INSERT MALE 4+2POS+1GND CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 4+2+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120062611 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 4+2+Ground | |
Size | 3A | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 755,63100 Kč | 27 556,31 Kč |
| Unit Price without VAT: | 2 755,63100 Kč |
|---|---|
| Unit Price with VAT: | 3 334,31351 Kč |












