


11200030300 | |
|---|---|
DigiKey Part Number | 1195-3828-ND |
Manufacturer | |
Manufacturer Product Number | 11200030300 |
Description | BULKHEAD MOUNT HOUSING STRAIGHT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 11200030300 Models |
Category | Lock Location Push Button Snap Lock on Hood |
Manufacturer HARTING | Size / Dimension 1.563" L x 1.563" W x 0.978" H (39.70mm x 39.69mm x 24.85mm) |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Zinc, Die Cast |
Part Status Active | Housing Finish Zinc Passivation |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,84000 Kč | 244,84 Kč |
| 10 | 208,02700 Kč | 2 080,27 Kč |
| 25 | 194,99600 Kč | 4 874,90 Kč |
| 50 | 185,68120 Kč | 9 284,06 Kč |
| 100 | 176,82000 Kč | 17 682,00 Kč |
| 250 | 165,75652 Kč | 41 439,13 Kč |
| 500 | 157,85162 Kč | 78 925,81 Kč |
| 1 000 | 150,32615 Kč | 150 326,15 Kč |
| Unit Price without VAT: | 244,84000 Kč |
|---|---|
| Unit Price with VAT: | 296,25640 Kč |





















