



09120063001 | |
|---|---|
DigiKey Part Number | 1195-4394-ND |
Manufacturer | |
Manufacturer Product Number | 09120063001 |
Description | INSERT MALE 4+2POS+1GND CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 4+2+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120063001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 4+2+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 723,59000 Kč | 723,59 Kč |
| 10 | 615,01000 Kč | 6 150,10 Kč |
| 30 | 569,14367 Kč | 17 074,31 Kč |
| 50 | 549,00540 Kč | 27 450,27 Kč |
| 100 | 522,82500 Kč | 52 282,50 Kč |
| 250 | 490,13448 Kč | 122 533,62 Kč |
| Unit Price without VAT: | 723,59000 Kč |
|---|---|
| Unit Price with VAT: | 875,54390 Kč |
















