
19370031750 | |
|---|---|
DigiKey Part Number | 1195-6894-ND |
Manufacturer | |
Manufacturer Product Number | 19370031750 |
Description | CONN HOOD CPLNG BOTTOM SZ3A M20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19370031750 Models |
Category | Size / Dimension 0.953" L x 0.953" W x 2.244" H (24.20mm x 24.20mm x 57.00mm) |
Manufacturer HARTING | Housing Color Black |
Series | Features Cable to Cable |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood - Coupling | Housing Finish Powder Coated |
Size 3A | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood Top | Base Product Number |
Thread Size M20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 468,81000 Kč | 1 468,81 Kč |
| 10 | 1 248,49900 Kč | 12 484,99 Kč |
| 30 | 1 155,42200 Kč | 34 662,66 Kč |
| 50 | 1 114,56120 Kč | 55 728,06 Kč |
| 100 | 1 061,43000 Kč | 106 143,00 Kč |
| Unit Price without VAT: | 1 468,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 777,26010 Kč |




































