
09370035406 | |
|---|---|
DigiKey Part Number | 1195-7070-ND |
Manufacturer | |
Manufacturer Product Number | 09370035406 |
Description | ACCESSORY HAN M COVER SIZE 3A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09370035406 Models |
Category | Accessory Type Cover with Retaining Cord |
Manufacturer HARTING | For Use With/Related Products Han® 3A Housings |
Series | Specifications Locking Pegs (2) |
Packaging Bag | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 477,84000 Kč | 1 477,84 Kč |
| 10 | 1 256,18400 Kč | 12 561,84 Kč |
| 30 | 1 162,54733 Kč | 34 876,42 Kč |
| 50 | 1 121,42760 Kč | 56 071,38 Kč |
| 100 | 1 067,97720 Kč | 106 797,72 Kč |
| Unit Price without VAT: | 1 477,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 788,18640 Kč |













