
19370031150 | |
|---|---|
DigiKey Part Number | 1195-8093-ND |
Manufacturer | |
Manufacturer Product Number | 19370031150 |
Description | CONN HOOD TOP ENTRY SZ3A M20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19370031150 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 0.945" L x 0.945" W x 1.890" H (24.00mm x 24.00mm x 48.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
Lock Location Locking Clip (1) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 461,25000 Kč | 1 461,25 Kč |
| 10 | 1 241,96900 Kč | 12 419,69 Kč |
| 30 | 1 149,39567 Kč | 34 481,87 Kč |
| 50 | 1 108,74060 Kč | 55 437,03 Kč |
| 100 | 1 055,88650 Kč | 105 588,65 Kč |
| Unit Price without VAT: | 1 461,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 768,11250 Kč |




























