
09370030801 | |
|---|---|
DigiKey Part Number | 1195-2106-ND |
Manufacturer | |
Manufacturer Product Number | 09370030801 |
Description | CONN BASE SIDE ENTRY SZ3A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09370030801 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 1.594" L x 1.575" W x 1.122" H (40.50mm x 40.00mm x 28.50mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Base - Panel Mount 90° | Housing Finish Epoxy Powder Paint |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 337,50000 Kč | 2 337,50 Kč |
| 10 | 1 986,93600 Kč | 19 869,36 Kč |
| 30 | 1 838,87200 Kč | 55 166,16 Kč |
| 50 | 1 773,85640 Kč | 88 692,82 Kč |
| 100 | 1 689,31430 Kč | 168 931,43 Kč |
| Unit Price without VAT: | 2 337,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 828,37500 Kč |




















