
09370035405 | |
|---|---|
DigiKey Part Number | 1195-2109-ND |
Manufacturer | |
Manufacturer Product Number | 09370035405 |
Description | HAN M PROTECT COVER DIE CAST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09370035405 Models |
Category | Accessory Type Cover with Retaining Cord |
Manufacturer HARTING | For Use With/Related Products Han® M 3A Bases |
Series | Specifications Locking Pegs (2) |
Packaging Bag | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 064,10000 Kč | 2 064,10 Kč |
| 10 | 1 754,55100 Kč | 17 545,51 Kč |
| 30 | 1 623,78233 Kč | 48 713,47 Kč |
| 50 | 1 566,36680 Kč | 78 318,34 Kč |
| 100 | 1 491,71050 Kč | 149 171,05 Kč |
| Unit Price without VAT: | 2 064,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 497,56100 Kč |












