
09370031250 | |
|---|---|
DigiKey Part Number | 1195-4814-ND |
Manufacturer | |
Manufacturer Product Number | 09370031250 |
Description | CONN BASE SIDE ENTRY SZ3A PG11 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry PG11 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09370031250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 362,69000 Kč | 2 362,69 Kč |
| 10 | 2 008,48000 Kč | 20 084,80 Kč |
| Unit Price without VAT: | 2 362,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 858,85490 Kč |











