
1550KSGASKET | |
|---|---|
DigiKey Part Number | HM3427-ND |
Manufacturer | |
Manufacturer Product Number | 1550KSGASKET |
Description | GASKET/SEAL 1550K SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gasket, Seal 1550K Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | 1550K Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,73000 Kč | 246,73 Kč |
| 10 | 193,60200 Kč | 1 936,02 Kč |
| 25 | 180,30560 Kč | 4 507,64 Kč |
| 100 | 170,41560 Kč | 17 041,56 Kč |
| Unit Price without VAT: | 246,73000 Kč |
|---|---|
| Unit Price with VAT: | 298,54330 Kč |















