



1550K | |
|---|---|
DigiKey Part Number | HM1196-ND |
Manufacturer | |
Manufacturer Product Number | 1550K |
Description | BOX ALUM 5.51"L X 4.02"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 5.512" L x 4.016" W (140.00mm x 102.01mm) X 3.016" (76.61mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550K Models |
Category | Area (L x W) 22.1in² (143cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Active | Thickness 0.079" (2.01mm) |
Container Type Box | Ratings |
Size / Dimension 5.512" L x 4.016" W (140.00mm x 102.01mm) | Shipping Info Shipped from DigiKey |
Height 3.016" (76.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,23000 Kč | 415,23 Kč |
| 5 | 349,41400 Kč | 1 747,07 Kč |
| 10 | 324,63700 Kč | 3 246,37 Kč |
| 25 | 294,77160 Kč | 7 369,29 Kč |
| 50 | 274,13300 Kč | 13 706,65 Kč |
| 100 | 255,02730 Kč | 25 502,73 Kč |
| 250 | 244,52656 Kč | 61 131,64 Kč |
| Unit Price without VAT: | 415,23000 Kč |
|---|---|
| Unit Price with VAT: | 502,42830 Kč |





