
1550B | |
|---|---|
DigiKey Part Number | HM1180-ND |
Manufacturer | |
Manufacturer Product Number | 1550B |
Description | BOX ALUM 4.51"L X 2.52"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.508" L x 2.520" W (114.50mm x 64.00mm) X 1.185" (30.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550B Models |
Category | Area (L x W) 11.5in² (74cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Active | Thickness 0.059" (1.50mm) |
Container Type Box | Ratings |
Size / Dimension 4.508" L x 2.520" W (114.50mm x 64.00mm) | Shipping Info Shipped from DigiKey |
Height 1.185" (30.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,62000 Kč | 234,62 Kč |
| 5 | 197,12600 Kč | 985,63 Kč |
| 10 | 183,09000 Kč | 1 830,90 Kč |
| 25 | 166,14320 Kč | 4 153,58 Kč |
| 50 | 154,44740 Kč | 7 722,37 Kč |
| 100 | 143,63180 Kč | 14 363,18 Kč |
| 250 | 130,55628 Kč | 32 639,07 Kč |
| 500 | 127,60230 Kč | 63 801,15 Kč |
| Unit Price without VAT: | 234,62000 Kč |
|---|---|
| Unit Price with VAT: | 283,89020 Kč |




