Box Aluminum Black Cover Included 4.508" L x 2.520" W (114.50mm x 64.00mm) X 1.185" (30.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black Cover Included 4.508" L x 2.520" W (114.50mm x 64.00mm) X 1.185" (30.10mm)
1550BBK
1550BBK

1550BBK

DigiKey Part Number
HM1181-ND
Manufacturer
Manufacturer Product Number
1550BBK
Description
BOX ALUM BLACK 4.51"L X 2.52"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 4.508" L x 2.520" W (114.50mm x 64.00mm) X 1.185" (30.10mm)
Datasheet
 Datasheet
EDA/CAD Models
1550BBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.508" L x 2.520" W (114.50mm x 64.00mm)
Height
1.185" (30.10mm)
Area (L x W)
11.5in² (74cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 418
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1320,43000 Kč320,43 Kč
5269,61400 Kč1 348,07 Kč
10250,44300 Kč2 504,43 Kč
25227,33280 Kč5 683,32 Kč
50211,38260 Kč10 569,13 Kč
100196,61690 Kč19 661,69 Kč
250181,96028 Kč45 490,07 Kč
Manufacturers Standard Package
Unit Price without VAT:320,43000 Kč
Unit Price with VAT:387,72030 Kč
Alternate Color
BOX ALUM 4.51"L X 2.52"W
In-Stock: 123
Unit Price: 236,23000 Kč