



09370030305 | |
|---|---|
DigiKey Part Number | 1195-4813-ND |
Manufacturer | |
Manufacturer Product Number | 09370030305 |
Description | CONN BASE BOTTOM ENTRY SZ3A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09370030305 Models |
Category | Size / Dimension 1.102" L x 1.575" W x 0.984" H (28.00mm x 40.00mm x 25.00mm) |
Manufacturer HARTING | Housing Color Black |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 865,04000 Kč | 1 865,04 Kč |
| 10 | 1 585,37000 Kč | 15 853,70 Kč |
| 30 | 1 467,22133 Kč | 44 016,64 Kč |
| 50 | 1 415,33240 Kč | 70 766,62 Kč |
| 100 | 1 347,88050 Kč | 134 788,05 Kč |
| Unit Price without VAT: | 1 865,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 256,69840 Kč |






















