
19370031252 | |
|---|---|
DigiKey Part Number | 1195-8094-ND |
Manufacturer | |
Manufacturer Product Number | 19370031252 |
Description | CONN HAN 3M-ASGW-QB-M20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19370031252 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Base - Panel Mount 90° | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 408,05000 Kč | 2 408,05 Kč |
| 10 | 2 046,94800 Kč | 20 469,48 Kč |
| 30 | 1 894,41167 Kč | 56 832,35 Kč |
| 50 | 1 827,43920 Kč | 91 371,96 Kč |
| 100 | 1 740,34990 Kč | 174 034,99 Kč |
| Unit Price without VAT: | 2 408,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 913,74050 Kč |





























