
09370031750 | |
|---|---|
DigiKey Part Number | 09370031750-ND |
Manufacturer | |
Manufacturer Product Number | 09370031750 |
Description | CONN HOOD BOTTOM ENTRY SZ3A PG11 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Bottom Entry PG11 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09370031750 Models |
Category | Thread Size PG11 |
Manufacturer HARTING | Size / Dimension 0.953" L x 0.953" W x 2.244" H (24.20mm x 24.20mm x 57.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP44 |
Connector Type Hood | Housing Material Zinc, Die Cast |
Style Bottom Entry | Housing Finish Powder Coated |
Size 3A | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 506,19000 Kč | 1 506,19 Kč |
| 10 | 1 309,33000 Kč | 13 093,30 Kč |
| Unit Price without VAT: | 1 506,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 822,48990 Kč |





















