


19370031755 | |
|---|---|
DigiKey Part Number | 19370031755-ND |
Manufacturer | |
Manufacturer Product Number | 19370031755 |
Description | 3A MARINE HOOD CABLE TO CABLE, M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector M25 3A IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19370031755 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Housing Color Black |
Series | Features Cable to Cable |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood - Coupling | Housing Finish Powder Coated |
Size 3A | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 577,37000 Kč | 1 577,37 Kč |
| 10 | 1 340,86900 Kč | 13 408,69 Kč |
| 30 | 1 240,91167 Kč | 37 227,35 Kč |
| 50 | 1 197,03300 Kč | 59 851,65 Kč |
| 100 | 1 139,97090 Kč | 113 997,09 Kč |
| Unit Price without VAT: | 1 577,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 908,61770 Kč |




























