


09370030811 | |
|---|---|
DigiKey Part Number | 09370030811-ND |
Manufacturer | |
Manufacturer Product Number | 09370030811 |
Description | 3A MARINE BULKHEAD HOUSING ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry 3A IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09370030811 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 1.988" L x 1.496" W x 1.142" H (50.50mm x 38.00mm x 29.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Base - Panel Mount 90° | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 275,34000 Kč | 2 275,34 Kč |
| 10 | 1 934,12600 Kč | 19 341,26 Kč |
| 25 | 1 813,14360 Kč | 45 328,59 Kč |
| 50 | 1 726,70340 Kč | 86 335,17 Kč |
| 100 | 1 644,42060 Kč | 164 442,06 Kč |
| Unit Price without VAT: | 2 275,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 753,16140 Kč |




















