
5ACDM_48S3 | |
|---|---|
DigiKey Part Number | 3182-5ACDM_48S3-ND |
Manufacturer | |
Manufacturer Product Number | 5ACDM_48S3 |
Description | AC/DC CONVERTER 48V 5W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 104mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer GAPTEC Electronic | Features Universal Input |
Series | Operating Temperature -25°C ~ 70°C (With Derating) |
Packaging Tube | Efficiency 85% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module |
Number of Outputs 1 | Size / Dimension 1.00" L x 1.00" W x 0.63" H (25.4mm x 25.4mm x 16.1mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency cURus, UL |
Voltage - Output 1 48V | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 104mA | Line Regulation ±1% |
Power (Watts) 5 W | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,42000 $ | 17,42 $ |
| 5 | 16,58600 $ | 82,93 $ |
| 10 | 16,24200 $ | 162,42 $ |
| 25 | 15,79760 $ | 394,94 $ |
| 50 | 15,46940 $ | 773,47 $ |
| 100 | 15,14810 $ | 1 514,81 $ |
| 250 | 14,73344 $ | 3 683,36 $ |
| 500 | 14,42738 $ | 7 213,69 $ |
| Unit Price without VAT: | 17,42000 $ |
|---|---|
| Unit Price with VAT: | 21,07820 $ |











