
1751231 | |
|---|---|
DigiKey Part Number | 1751231-ND |
Manufacturer | |
Manufacturer Product Number | 1751231 |
Description | TERM BLOCK 9POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1751231 Models |
Category | Mating Orientation 45° (135°) Angle with Board |
Manufacturer Phoenix Contact | Current 10 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 16-26 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 9 | Color Green |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 107,61900 Kč | 5 380,95 Kč |
| Unit Price without VAT: | 107,61900 Kč |
|---|---|
| Unit Price with VAT: | 130,21899 Kč |











