1 Position Terminal Block Green, Yellow Plug Connection 5.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

769-237

DigiKey Part Number
2946-769-237-ND
Manufacturer
Manufacturer Product Number
769-237
Description
TERM BLK 1POS GREEN/YELLOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Green, Yellow Plug Connection 5.0mm
Datasheet
 Datasheet
EDA/CAD Models
769-237 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
1
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Plug Receptacles, Push In, Spring
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Features
-
Housing Color
Green, Yellow
Length
2.070" (52.58mm)
Height (Max)
1.122" (28.50mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1175,54000 Kč175,54 Kč
10124,41300 Kč1 244,13 Kč
25109,62640 Kč2 740,66 Kč
50100,59300 Kč5 029,65 Kč
10093,22900 Kč9 322,90 Kč
25085,69200 Kč21 423,00 Kč
50081,35634 Kč40 678,17 Kč
1 00077,96284 Kč77 962,84 Kč
Manufacturers Standard Package
Unit Price without VAT:175,54000 Kč
Unit Price with VAT:212,40340 Kč