Box Metal, Aluminum Gray Split Sides 18.543" L x 10.669" W (471.00mm x 271.00mm) X 5.791" (147.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14575163

DigiKey Part Number
1439-1010-ND
Manufacturer
Manufacturer Product Number
14575163
Description
CASE ALUM GRY 18.54"L X 10.669"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Split Sides 18.543" L x 10.669" W (471.00mm x 271.00mm) X 5.791" (147.10mm)
Datasheet
 Datasheet
EDA/CAD Models
14575163 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
198in² (1277cm²)
Mfr
Design
Split Sides
Series
Material
Packaging
Box
Color
Gray
Part Status
Active
Thickness
0.059" (1.50mm)
Container Type
Box
Features
Vented
Size / Dimension
18.543" L x 10.669" W (471.00mm x 271.00mm)
Shipping Info
Shipped from DigiKey
Height
5.791" (147.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 051,70000 Kč5 051,70 Kč
54 336,88400 Kč21 684,42 Kč
Manufacturers Standard Package
Unit Price without VAT:5 051,70000 Kč
Unit Price with VAT:6 112,55700 Kč