



09200044701 | |
|---|---|
DigiKey Part Number | 1195-7604-ND |
Manufacturer | |
Manufacturer Product Number | 09200044701 |
Description | MODULE FIBER OPTIC SC MALE 4POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Module, Fiber Optic - SC 4 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09200044701 Models |
Category | Size 3A |
Manufacturer HARTING | Termination Style Crimp |
Series | Contact Type Han-Modular® |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module, Fiber Optic - SC | Material Flammability Rating UL94 V-0 |
Gender Male | Base Product Number |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,22000 Kč | 522,22 Kč |
| 10 | 443,78400 Kč | 4 437,84 Kč |
| 26 | 414,84808 Kč | 10 786,05 Kč |
| 50 | 396,14600 Kč | 19 807,30 Kč |
| 100 | 377,25100 Kč | 37 725,10 Kč |
| 250 | 353,65672 Kč | 88 414,18 Kč |
| 500 | 336,79880 Kč | 168 399,40 Kč |
| Unit Price without VAT: | 522,22000 Kč |
|---|---|
| Unit Price with VAT: | 631,88620 Kč |
















