
19200031447 | |
|---|---|
DigiKey Part Number | 19200031447-ND |
Manufacturer | |
Manufacturer Product Number | 19200031447 |
Description | HAN 3A-HTE-M25 W. GLUED SEAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 A3 IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200031447 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size A3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19512103 | LAPP | 50 | 2181-19512103-ND | 271,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,28000 Kč | 258,28 Kč |
| 10 | 219,55500 Kč | 2 195,55 Kč |
| 30 | 203,16967 Kč | 6 095,09 Kč |
| 50 | 195,97440 Kč | 9 798,72 Kč |
| 100 | 186,62180 Kč | 18 662,18 Kč |
| 250 | 174,94356 Kč | 43 735,89 Kč |
| 500 | 166,60150 Kč | 83 300,75 Kč |
| 1 000 | 158,66026 Kč | 158 660,26 Kč |
| Unit Price without VAT: | 258,28000 Kč |
|---|---|
| Unit Price with VAT: | 312,51880 Kč |




























