
09120062795 | |
|---|---|
DigiKey Part Number | 09120062795-ND |
Manufacturer | |
Manufacturer Product Number | 09120062795 |
Description | INSERT FMALE 4+2POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 4+2+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09120062795 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 4+2+Ground | |
Size | - | |
Termination Style | Push In | |
Voltage Rating | 25V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 953,37000 Kč | 2 953,37 Kč |
| 10 | 2 510,50000 Kč | 25 105,00 Kč |
| 25 | 2 353,48960 Kč | 58 837,24 Kč |
| 50 | 2 241,30980 Kč | 112 065,49 Kč |
| Unit Price without VAT: | 2 953,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 573,57770 Kč |












