
19200030421 | |
|---|---|
DigiKey Part Number | 1195-19200030421-ND |
Manufacturer | |
Manufacturer Product Number | 19200030421 |
Description | 3A BLACK PLASTIC HOOD TOP ENTRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry A3 IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200030421 Models |
Category | Size A3 |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,79000 Kč | 323,79 Kč |
| 10 | 275,22100 Kč | 2 752,21 Kč |
| 30 | 254,67767 Kč | 7 640,33 Kč |
| 50 | 245,66400 Kč | 12 283,20 Kč |
| 100 | 233,94080 Kč | 23 394,08 Kč |
| 250 | 219,30480 Kč | 54 826,20 Kč |
| 500 | 208,84862 Kč | 104 424,31 Kč |
| 1 000 | 198,89432 Kč | 198 894,32 Kč |
| Unit Price without VAT: | 323,79000 Kč |
|---|---|
| Unit Price with VAT: | 391,78590 Kč |



























