
09120042716 | |
|---|---|
DigiKey Part Number | 09120042716-ND |
Manufacturer | |
Manufacturer Product Number | 09120042716 |
Description | INSERT FEMALE 4POS+2 FIBER CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert with Fiber Optic Contacts Gray 4+2 Fiber Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120042716 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Active | Color Gray |
Connector Type Insert with Fiber Optic Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 4+2 Fiber | Base Product Number |
Size 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 381,43700 Kč | 13 814,37 Kč |
| Unit Price without VAT: | 1 381,43700 Kč |
|---|---|
| Unit Price with VAT: | 1 671,53877 Kč |
















