Male Insert with Fiber Optic Contacts Gray 4+2 Fiber Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120042611

DigiKey Part Number
09120042611-ND
Manufacturer
Manufacturer Product Number
09120042611
Description
INSERT MALE 4POS+2 FIBER CRIMP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Male Insert with Fiber Optic Contacts Gray 4+2 Fiber Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09120042611 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
50V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Color
Gray
Connector Type
Insert with Fiber Optic Contacts
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
4+2 Fiber
Base Product Number
Size
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
103 522,70800 Kč35 227,08 Kč
Manufacturers Standard Package
Unit Price without VAT:3 522,70800 Kč
Unit Price with VAT:4 262,47668 Kč