Image for 19C100PA1L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19C100PA1L

DigiKey Part Number
480-19C100PA1L-ND
Manufacturer
Manufacturer Product Number
19C100PA1L
Description
SENSOR 100PSIA 0.1V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Absolute Cell w/Body O-Ring 0 mV ~ 100 mV Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Pressure Type
Absolute
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Voltage
Output
0 mV ~ 100 mV
Accuracy
±0.25%
Voltage - Supply
-
Port Size
Cell w/Body O-Ring
Port Style
No Port
Features
Temperature Compensated
Termination Style
Flex Cable
Maximum Pressure
300PSI (2068.43kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 40 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
257 179,58560 Kč179 489,64 Kč
Manufacturers Standard Package
Unit Price without VAT:7 179,58560 Kč
Unit Price with VAT:8 687,29858 Kč

Other Suppliers on DigiKey

40In Stock
Ships from WEC