




G2RL-1A4 DC24 | |
|---|---|
DigiKey Part Number | Z3025-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A4 DC24 |
Description | RELAY GEN PURPOSE SPST 12A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1A4 DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 5280VA, 3600W | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 20 | 67,52950 Kč | 1 350,59 Kč |
| 40 | 65,21450 Kč | 2 608,58 Kč |
| 60 | 63,89683 Kč | 3 833,81 Kč |
| 100 | 62,27590 Kč | 6 227,59 Kč |
| 260 | 59,34923 Kč | 15 430,80 Kč |
| 500 | 57,42534 Kč | 28 712,67 Kč |
| 1 000 | 55,45215 Kč | 55 452,15 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |



