


11200031601 | |
|---|---|
DigiKey Part Number | 1195-3827-ND |
Manufacturer | |
Manufacturer Product Number | 11200031601 |
Description | ANGLED ENTRY HOOD M25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 11200031601 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 1.433" L x 1.343" W x 2.862" H (36.40mm x 34.10mm x 72.70mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Epoxy Powder Paint |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Lock Location Push Button Snap Lock on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,18000 Kč | 496,18 Kč |
| 10 | 421,64000 Kč | 4 216,40 Kč |
| 25 | 395,24120 Kč | 9 881,03 Kč |
| 50 | 376,38080 Kč | 18 819,04 Kč |
| 100 | 358,42750 Kč | 35 842,75 Kč |
| 250 | 336,00916 Kč | 84 002,29 Kč |
| 500 | 319,99272 Kč | 159 996,36 Kč |
| Unit Price without VAT: | 496,18000 Kč |
|---|---|
| Unit Price with VAT: | 600,37780 Kč |
























