Male Insert with Fiber Optic Contacts Gray 4+2 Fiber Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120042606

DigiKey Part Number
09120042606-ND
Manufacturer
Manufacturer Product Number
09120042606
Description
INSERT MALE 4POS+2 FIBER CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Male Insert with Fiber Optic Contacts Gray 4+2 Fiber Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09120042606 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert with Fiber Optic Contacts
Gender
Male
Number of Positions
4+2 Fiber
Size
3A
Termination Style
Crimp
Voltage Rating
50V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-40°C ~ 70°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10980,04000 Kč9 800,40 Kč
Manufacturers Standard Package
Unit Price without VAT:980,04000 Kč
Unit Price with VAT:1 185,84840 Kč