Connector Code Comb For Plastic, Size D20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Code Comb For Plastic, Size D20
HARTING DIN 41 612 Testimonial

09060009984

DigiKey Part Number
1195-1270-ND
Manufacturer
Manufacturer Product Number
09060009984
Description
DIN-POWER CODE COMB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Code Comb For Plastic, Size D20
Datasheet
 Datasheet
EDA/CAD Models
09060009984 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Code Comb
Series
Specifications
Plastic, Size D20
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,90000 Kč98,90 Kč
1083,95000 Kč839,50 Kč
2578,68360 Kč1 967,09 Kč
5074,92080 Kč3 746,04 Kč
10071,34490 Kč7 134,49 Kč
30066,02260 Kč19 806,78 Kč
50063,68652 Kč31 843,26 Kč
1 00060,64852 Kč60 648,52 Kč
2 50056,85519 Kč142 137,98 Kč
Manufacturers Standard Package
Unit Price without VAT:98,90000 Kč
Unit Price with VAT:119,66900 Kč