
09060009988 | |
|---|---|
DigiKey Part Number | 1195-1274-ND |
Manufacturer | |
Manufacturer Product Number | 09060009988 |
Description | DIN-POWER ROUND CABLE INSERT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For Type D20 |
Datasheet | Datasheet |
EDA/CAD Models | 09060009988 Models |
Category | Part Status Active |
Manufacturer HARTING | Accessory Type Cable Clamp |
Series | Specifications Type D20 |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,31000 Kč | 326,31 Kč |
| 10 | 277,30000 Kč | 2 773,00 Kč |
| 25 | 259,93840 Kč | 6 498,46 Kč |
| 50 | 247,52860 Kč | 12 376,43 Kč |
| 100 | 235,71720 Kč | 23 571,72 Kč |
| 300 | 218,14823 Kč | 65 444,47 Kč |
| 500 | 210,43440 Kč | 105 217,20 Kč |
| 1 000 | 200,40512 Kč | 200 405,12 Kč |
| Unit Price without VAT: | 326,31000 Kč |
|---|---|
| Unit Price with VAT: | 394,83510 Kč |





