Connector Backshell For DIN 41612, Type F Plastic, Size A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060480402

DigiKey Part Number
1195-1288-ND
Manufacturer
Manufacturer Product Number
09060480402
Description
DIN-POWER TOP SH A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Backshell For DIN 41612, Type F Plastic, Size A
Datasheet
 Datasheet
EDA/CAD Models
09060480402 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Backshell
Series
For Use With/Related Products
DIN 41612, Type F
Packaging
Bulk
Specifications
Plastic, Size A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1280,11000 Kč280,11 Kč
10238,03300 Kč2 380,33 Kč
30220,26200 Kč6 607,86 Kč
50212,46620 Kč10 623,31 Kč
100202,32620 Kč20 232,62 Kč
250189,66736 Kč47 416,84 Kč
500180,62354 Kč90 311,77 Kč
1 000172,01436 Kč172 014,36 Kč
Manufacturers Standard Package
Unit Price without VAT:280,11000 Kč
Unit Price with VAT:338,93310 Kč