




09061322931 | |
|---|---|
DigiKey Part Number | 1195-4306-ND |
Manufacturer | |
Manufacturer Product Number | 09061322931 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061322931 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 48 (Power) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 32 | Current Rating (Amps) 6A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,26000 Kč | 283,26 Kč |
| 20 | 229,14050 Kč | 4 582,81 Kč |
| 40 | 218,20075 Kč | 8 728,03 Kč |
| 60 | 212,04483 Kč | 12 722,69 Kč |
| 100 | 204,54150 Kč | 20 454,15 Kč |
| 260 | 191,21504 Kč | 49 715,91 Kč |
| 500 | 182,60154 Kč | 91 300,77 Kč |
| 1 000 | 173,89704 Kč | 173 897,04 Kč |
| Unit Price without VAT: | 283,26000 Kč |
|---|---|
| Unit Price with VAT: | 342,74460 Kč |







