
09062322823 | |
|---|---|
DigiKey Part Number | 09062322823-ND |
Manufacturer | |
Manufacturer Product Number | 09062322823 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 09062322823 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style B |
Packaging Bulk | Level, Class 1 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Connector Type Receptacle, Female Sockets | Termination Solder Lug |
Number of Positions 48 | Contact Finish Gold |
Number of Positions Loaded 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 345,92100 Kč | 6 918,42 Kč |
| Unit Price without VAT: | 345,92100 Kč |
|---|---|
| Unit Price with VAT: | 418,56441 Kč |














