


09060480503 | |
|---|---|
DigiKey Part Number | 1195-1290-ND |
Manufacturer | |
Manufacturer Product Number | 09060480503 |
Description | DIN-POWER SHELL HOUSING B15 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DIN 41612, Type F, H, MH Plastic, Size B15 |
Datasheet | Datasheet |
EDA/CAD Models | 09060480503 Models |
Category | Accessory Type Backshell |
Manufacturer HARTING | For Use With/Related Products DIN 41612, Type F, H, MH |
Series | Specifications Plastic, Size B15 |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,25000 Kč | 287,25 Kč |
| 10 | 244,03900 Kč | 2 440,39 Kč |
| 30 | 225,81933 Kč | 6 774,58 Kč |
| 50 | 217,82060 Kč | 10 891,03 Kč |
| 100 | 207,42660 Kč | 20 742,66 Kč |
| 250 | 194,44904 Kč | 48 612,26 Kč |
| 500 | 185,17632 Kč | 92 588,16 Kč |
| 1 000 | 176,34939 Kč | 176 349,39 Kč |
| Unit Price without VAT: | 287,25000 Kč |
|---|---|
| Unit Price with VAT: | 347,57250 Kč |











