
09060480515 | |
|---|---|
DigiKey Part Number | 1195-1292-ND |
Manufacturer | |
Manufacturer Product Number | 09060480515 |
Description | DIN-POWER SHELL HOUSING D15 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DIN 41612, Type F, H, MH Plastic, Size D15 |
Datasheet | Datasheet |
EDA/CAD Models | 09060480515 Models |
Category | Part Status Active |
Manufacturer HARTING | Accessory Type Backshell |
Series | For Use With/Related Products DIN 41612, Type F, H, MH |
Packaging Bulk | Specifications Plastic, Size D15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,23000 Kč | 375,23 Kč |
| 10 | 318,81300 Kč | 3 188,13 Kč |
| 30 | 295,02900 Kč | 8 850,87 Kč |
| 50 | 284,58580 Kč | 14 229,29 Kč |
| 100 | 271,00860 Kč | 27 100,86 Kč |
| 250 | 254,05480 Kč | 63 513,70 Kč |
| 500 | 241,94316 Kč | 120 971,58 Kč |
| Unit Price without VAT: | 375,23000 Kč |
|---|---|
| Unit Price with VAT: | 454,02830 Kč |










