




09062326843 | |
|---|---|
DigiKey Part Number | 1195-1323-ND |
Manufacturer | |
Manufacturer Product Number | 09062326843 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Receptacle, Female Sockets Gold Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09062326843 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style F |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Solder Lug |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 48 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 32 | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,67000 Kč | 287,67 Kč |
| 20 | 232,79450 Kč | 4 655,89 Kč |
| 40 | 221,68125 Kč | 8 867,25 Kč |
| 60 | 215,42900 Kč | 12 925,74 Kč |
| 100 | 207,80460 Kč | 20 780,46 Kč |
| 260 | 194,26542 Kč | 50 509,01 Kč |
| 500 | 185,51398 Kč | 92 756,99 Kč |
| 1 000 | 176,67234 Kč | 176 672,34 Kč |
| Unit Price without VAT: | 287,67000 Kč |
|---|---|
| Unit Price with VAT: | 348,08070 Kč |
















