




09061327931 | |
|---|---|
DigiKey Part Number | 1195-1303-ND |
Manufacturer | |
Manufacturer Product Number | 09061327931 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061327931 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 3 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 48 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 32 | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,20000 Kč | 164,20 Kč |
| 20 | 132,83350 Kč | 2 656,67 Kč |
| 40 | 126,48675 Kč | 5 059,47 Kč |
| 60 | 122,91883 Kč | 7 375,13 Kč |
| 100 | 118,56520 Kč | 11 856,52 Kč |
| 260 | 110,83715 Kč | 28 817,66 Kč |
| 500 | 105,84294 Kč | 52 921,47 Kč |
| 1 000 | 100,79586 Kč | 100 795,86 Kč |
| Unit Price without VAT: | 164,20000 Kč |
|---|---|
| Unit Price with VAT: | 198,68200 Kč |








