




09062326894 | |
|---|---|
DigiKey Part Number | 1195-1326-ND |
Manufacturer | |
Manufacturer Product Number | 09062326894 |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 (Power) Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062326894 Models |
Category | Pitch 0.200" (5.08mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style F |
Packaging Bulk | Level, Class 2 |
Part Status Active | Mounting Type Through Hole |
Connector Type Receptacle, Female Sockets | Termination Solder |
Number of Positions 32 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 32 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,37000 Kč | 243,37 Kč |
| 20 | 196,99250 Kč | 3 939,85 Kč |
| 40 | 187,59100 Kč | 7 503,64 Kč |
| 60 | 182,29767 Kč | 10 937,86 Kč |
| 100 | 175,84570 Kč | 17 584,57 Kč |
| 260 | 164,38688 Kč | 42 740,59 Kč |
| 500 | 156,98230 Kč | 78 491,15 Kč |
| 1 000 | 149,49757 Kč | 149 497,57 Kč |
| Unit Price without VAT: | 243,37000 Kč |
|---|---|
| Unit Price with VAT: | 294,47770 Kč |





