
09062327843 | |
|---|---|
DigiKey Part Number | 09062327843-ND |
Manufacturer | |
Manufacturer Product Number | 09062327843 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062327843 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style F |
Series | Level, Class 3 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Wire Wrap |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 32 | Current Rating (Amps) 6A |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 242,72650 Kč | 4 854,53 Kč |
| Unit Price without VAT: | 242,72650 Kč |
|---|---|
| Unit Price with VAT: | 293,69907 Kč |












