
09062327823 | |
|---|---|
DigiKey Part Number | 09062327823-ND |
Manufacturer | |
Manufacturer Product Number | 09062327823 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 09062327823 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Solder Eyelet(s) |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 237,27750 Kč | 4 745,55 Kč |
| Unit Price without VAT: | 237,27750 Kč |
|---|---|
| Unit Price with VAT: | 287,10578 Kč |












