




09063326931 | |
|---|---|
DigiKey Part Number | 1195-6619-ND |
Manufacturer | |
Manufacturer Product Number | 09063326931 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09063326931 Models |
Category | Level, Class 2 |
Manufacturer HARTING | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Mounting Clips |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 32 | Current Rating (Amps) 6A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Style F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,56000 Kč | 230,56 Kč |
| 20 | 186,51450 Kč | 3 730,29 Kč |
| 40 | 177,60625 Kč | 7 104,25 Kč |
| 60 | 172,59650 Kč | 10 355,79 Kč |
| 100 | 166,48890 Kč | 16 648,89 Kč |
| 260 | 155,63962 Kč | 40 466,30 Kč |
| 500 | 148,62720 Kč | 74 313,60 Kč |
| 1 000 | 141,54122 Kč | 141 541,22 Kč |
| Unit Price without VAT: | 230,56000 Kč |
|---|---|
| Unit Price with VAT: | 278,97760 Kč |








