48 (Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 (Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole
09062326835
09062326835

09062326835

DigiKey Part Number
1195-1322-ND
Manufacturer
Manufacturer Product Number
09062326835
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 (Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09062326835 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
HARTING
Style
F
Series
Level, Class
2
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Number of Positions
48 (Power)
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
32
Material - Insulation
Thermoplastic, Glass Filled
Pitch
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1237,70000 Kč237,70 Kč
20192,26800 Kč3 845,36 Kč
40183,08675 Kč7 323,47 Kč
60177,92300 Kč10 675,38 Kč
100171,62720 Kč17 162,72 Kč
260160,44250 Kč41 715,05 Kč
500153,21358 Kč76 606,79 Kč
1 000145,91006 Kč145 910,06 Kč
Manufacturers Standard Package
Unit Price without VAT:237,70000 Kč
Unit Price with VAT:287,61700 Kč