48 (Power) Position Din Connector Receptacle, Female Sockets Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 (Power) Position Din Connector Receptacle, Female Sockets Through Hole
09062326834
09062326834
Top 5 Reasons to Use DIN 41 612

09062326834

DigiKey Part Number
1195-1321-ND
Manufacturer
Manufacturer Product Number
09062326834
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48 (Power) Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09062326834 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
HARTING
Style
F
Series
Level, Class
2
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
48 (Power)
Material - Insulation
Thermoplastic, Glass Filled
Number of Positions Loaded
32
Base Product Number
Pitch
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1289,35000 Kč289,35 Kč
20234,12750 Kč4 682,55 Kč
40222,94625 Kč8 917,85 Kč
60216,65733 Kč12 999,44 Kč
100208,99100 Kč20 899,10 Kč
260195,37346 Kč50 797,10 Kč
500186,57268 Kč93 286,34 Kč
1 000177,68004 Kč177 680,04 Kč
Manufacturers Standard Package
Unit Price without VAT:289,35000 Kč
Unit Price with VAT:350,11350 Kč