
09061326931222 | |
|---|---|
DigiKey Part Number | 09061326931222-ND |
Manufacturer | |
Manufacturer Product Number | 09061326931222 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061326931222 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style F |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold-Palladium |
Number of Positions 48 | Contact Finish Thickness Flash |
Number of Positions Loaded 32 | Current Rating (Amps) 6A |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-164306-4 | TE Connectivity AMP Connectors | 1 374 | A124343-ND | 7,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,90000 Kč | 220,90 Kč |
| 20 | 178,70350 Kč | 3 574,07 Kč |
| 40 | 170,16775 Kč | 6 806,71 Kč |
| 60 | 165,36617 Kč | 9 921,97 Kč |
| 100 | 159,51340 Kč | 15 951,34 Kč |
| 260 | 149,11812 Kč | 38 770,71 Kč |
| 500 | 142,40088 Kč | 71 200,44 Kč |
| 1 000 | 135,61138 Kč | 135 611,38 Kč |
| Unit Price without VAT: | 220,90000 Kč |
|---|---|
| Unit Price with VAT: | 267,28900 Kč |








